
Surface mount single-color LED emitter, featuring a diffused, colorless lens and a 170° viewing angle. This component emits green light with a typical luminous intensity of 15mcd at a 20mA forward current. Housed in a 0603 (1608 metric) plastic package, it measures 1.6mm in length, 0.8mm in width, and 0.6mm in height. Operating within a temperature range of -40°C to 85°C, this lead-free and RoHS-compliant LED is supplied on tape and reel.
Sign in to ask questions about the Broadcom HSMG-C191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMG-C191 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 572nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-C191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
