Miniature SMT LED emitter, single element, green illumination. Features a diffused, flat, rectangular, colorless lens with a 130° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, dissipating 52mW. Housed in a 1005 metric / 0402 imperial case code, measuring 1mm x 0.5mm with 0.4mm height. Lead-free and RoHS compliant, with a typical luminous intensity of 15mcd at 572nm wavelength.
Broadcom HSMG-C280 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Green |
| Depth | 0.5mm |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | White |
| Lens Size | 0.5mm |
| Lens Style | Diffused, Flat, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Flux | 595lm |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 572nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-C280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
