Broadcom HSMG-C650 technical specifications.
| Color | Green |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Style | Rectangular, Diffused |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-C650 to view detailed technical specifications.
No datasheet is available for this part.