Green single-color LED emitter, untinted nondiffused, featuring a 2mm dome, diffused, colorless, rectangular lens with a clear lens transparency. This surface-mount device (SMD/SMT) operates with a 25mA forward current and a 5V reverse voltage, offering a luminous intensity of 13.3mcd and a wide 125° viewing angle. Packaged on tape and reel, it is lead-free and RoHS compliant, with dimensions of 3mm length, 1mm width, and 1mm height, and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1mm |
| Forward Current | 25mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 13.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Width | 1mm |
| RoHS | Compliant |
