Single color red LED emitter, surface mount (SMD/SMT) package. Features a 1.8V DC rated voltage, 20mA forward current, and 5V reverse voltage. Emits red light with a wavelength of 626nm and luminous intensity of 17mcd. The diffused, colorless lens style offers a wide 130° viewing angle. Constructed with AlGaAs material, this lead-free component operates from -40°C to 85°C.
Sign in to ask questions about the Broadcom HSMH-C110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMH-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 17mcd |
| Material | AlGaAs |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| DC Rated Voltage | 1.8V |
| Wavelength | 626nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMH-C110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.