
Surface mount single color red LED emitter, 0603 package, featuring a clear, untinted, diffused rectangular lens. This component operates with a 20mA forward current, 1.6mm length, 0.6mm depth, and 0.6mm height. It offers a luminous intensity of 17mcd at a 639nm wavelength and a wide 155° viewing angle. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HSMH-C120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMH-C120 technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMH-C120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.