
Surface mount single color LED emitter, red illumination, featuring a diffused, colorless rectangular lens. This component operates with a 20mA forward current and a 1.8V DC rated voltage, delivering 17mcd luminous intensity at a 639nm wavelength. Housed in a 1206 (3216 metric) plastic package, it offers a wide 170° viewing angle and is lead-free and RoHS compliant. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Broadcom HSMH-C150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMH-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| DC Rated Voltage | 1.8V |
| Wavelength | 639nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMH-C150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
