
Surface mount single color LED emitter, red illumination, featuring a diffused, colorless rectangular lens. This component is housed in a 0603 (1608 metric) package with a 1.6mm length, 0.8mm width, and 0.8mm height. It operates with a 20mA forward current, a 5V reverse voltage, and offers a wide 170° viewing angle. The lead-free, copper contact material with gold plating ensures reliable performance within an operating temperature range of -40°C to 85°C.
Broadcom HSMH-C190 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Gender | Male |
| Height | 0.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Pitch | 650um |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 639nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMH-C190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
