Single Color LED emitter, red illumination, featuring a 2mm rectangular dome diffused lens. This surface mount device operates with a 20mA forward current, 5V reverse voltage, and 65mW power dissipation. It offers a luminous intensity of 30.7mcd at a 642nm wavelength and a wide 125° viewing angle. The LED is housed in an SMD/SMT package with dimensions of 3mm (L) x 1mm (W) x 1mm (H), suitable for tape and reel packaging. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Broadcom HSMH-C680 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 30.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 642nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMH-C680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.