
Single Color LED emitter, featuring a Red-Orange illumination color with a peak wavelength of 615nm. This surface mount device utilizes a PLCC package with a colorless, clear dome lens style. Delivering a luminous intensity of 4500mcd at a forward current of 50mA, it operates within a temperature range of -40°C to 100°C. The LED is RoHS compliant and has a viewing angle of 30°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMJ-A431-X90M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | Red, Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 615nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMJ-A431-X90M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
