Broadcom HSMK-A400-T80M2 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 505nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMK-A400-T80M2 to view detailed technical specifications.
No datasheet is available for this part.