
This blue LED has a luminous intensity of 2000mcd and operates at a wavelength of 502nm. It can handle a forward current of up to 30mA and has a power dissipation of 114mW. The LED is packaged in a PLCC package and is available in quantities of 2000. It is RoHS compliant but not Reach SVHC compliant. The operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMK-A430-W4PM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Style | Round |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 502nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMK-A430-W4PM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
