
Orange single-color LED emitter, surface mount, featuring a 0603 (1608 metric) package. This diffused, colorless rectangular lens offers a 130° viewing angle and a luminous intensity of 90mcd at a 20mA forward current. Operates within a -40°C to 85°C temperature range, with a 605nm wavelength. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Broadcom HSML-C197 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 605nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-C197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.