Broadcom HSMM-A101-R00H1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 3mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMM-A101-R00H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.