
High-performance green single-color LED emitter in a 0603 SMD/SMT package. Features a colorless, clear, diffused lens with a 155° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 78mW power dissipation. Emits light at a 525nm wavelength with 120mcd luminous intensity and 490lm luminous flux. Suitable for surface mounting, this lead-free, RoHS-compliant component has a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HSMM-C120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMM-C120 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 490lm |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 525nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMM-C120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
