High-performance single-color green LED emitter in a 0603 (1608 metric) SMT package. Features diffused, colorless, rectangular lens with a 170° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 78mW power dissipation. Offers 490lm luminous flux and 120mcd luminous intensity at a 525nm wavelength. This lead-free, RoHS-compliant component is suitable for surface mounting and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Broadcom HSMM-C190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMM-C190 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 490lm |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 525nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMM-C190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
