
Single Color LED Emitter, Blue illumination, featuring a 2.2mm LCC-2 package for surface mounting. This component offers a 120° viewing angle and a luminous intensity of 50mcd, with a peak wavelength of 470nm. Designed for reliability, it operates within a temperature range of -55°C to 100°C and supports a forward current of 20mA with a maximum power dissipation of 114mW. The LED emitter is RoHS compliant and packaged in tape and reel for efficient assembly.
Broadcom HSMN-A101-N00J1 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-A101-N00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
