LED Uni-Color Blue 468nm 2-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
Broadcom HSMN-A101-N8YJ1 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.