
Single Color LED Emitter, Blue, LCC-4 package. Features a 30mA forward current, 470nm wavelength, and 2240mcd luminous intensity. This surface mount component offers a 30° viewing angle and operates within a -40°C to 100°C temperature range. Clear, colorless lens style with a round, domed, clear lens. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMN-A430-V50M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | Blue |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 3.87mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Domed, Clear, Dome, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.45lm |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-A430-V50M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
