
Diode PIN Switch 50V 3-Pin SOT-23
Checking distributor stock and pricing after the page loads.
| Application(s) | SWITCH |
| Package/Case | SOT-23 |
| Height | 1.2mm |
| Length | 3.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Width | 1.5mm |
| RoHS | Compliant |
