Broadcom HSMP-482B-G PIN Diode, 50V, 3-Pin SOT-323
Checking distributor stock and pricing after the page loads.
Broadcom HSMP-482B-G technical specifications.
| Application(s) | SWITCH |
| Package/Case | SOT-323 |
| Height | 1mm |
| Length | 2.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Width | 1.4mm |
| RoHS | Compliant |