
Single Color Green LED emitter, featuring a clear, untinted, nondiffused lens. This surface-mount device (SMD/SMT) offers a 130° viewing angle and a luminous intensity of 150mcd. Operating with a forward current of 20mA and a DC rated voltage of 3.4V, it has a power dissipation of 78mW. The LED is housed in a lead-free plastic package measuring 3.2mm x 1.5mm with a 1mm height, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HSMQ-C110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMQ-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| DC Rated Voltage | 3.4V |
| Wavelength | 527nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMQ-C110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
