
Single Color Green LED emitter, featuring a clear, untinted, nondiffused domed lens. This surface-mount device (SMD/SMT) operates with a 20mA forward current, 5V reverse voltage, and 78mW power dissipation. It emits green light with a typical luminous intensity of 145mcd at a 520nm wavelength and a wide 155° viewing angle. The compact package measures 1.6mm x 1mm with a 0.6mm height and depth, suitable for tape and reel packaging. This lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HSMQ-C120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMQ-C120 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Domed, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 145mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 520nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMQ-C120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
