
Single Color LED emitter, green illumination, featuring a diffused, colorless lens. Surface mountable in a 1206 (3216) package with dimensions of 3.2mm length, 1.6mm width, and 1.1mm height. Operates with a 20mA forward current and 3.4V DC rated voltage, offering a luminous intensity of 145mcd at a 140° viewing angle and 527nm wavelength. This lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HSMQ-C150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMQ-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 145mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 3.4V |
| Wavelength | 527nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMQ-C150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
