
Surface mount single color green LED emitter, 0805 package (2012 metric), featuring diffused rectangular colorless lens. Operates with a 20mA forward current, emitting green light at 527nm wavelength with 145mcd luminous intensity and a 140° viewing angle. Housed in a lead-free plastic package, it measures 2mm in length, 1.25mm in width, and 0.8mm in height. Suitable for operation between -40°C and 85°C, supplied on tape and reel.
Sign in to ask questions about the Broadcom HSMQ-C170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMQ-C170 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Diffused, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 145mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 527nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMQ-C170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
