
Surface mount single element green LED emitter, 1608 metric (0603 imperial) package. Features diffused, colorless rectangular lens with a 140° viewing angle. Operates with 20mA forward current, 5V reverse voltage, and 78mW power dissipation. Emits green light with a typical luminous intensity of 145mcd and luminous flux of 500lm at a 527nm wavelength. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HSMQ-C190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMQ-C190 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 500lm |
| Luminous Intensity | 145mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 527nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMQ-C190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.