
Surface mount single color green LED emitter, 1.6mm x 0.8mm x 0.6mm package, featuring a diffused colorless rectangular lens. Operates with a 20mA forward current, 5V reverse voltage, and 78mW power dissipation. Emits green light with a 145mcd luminous intensity at a 527nm wavelength and a 140° viewing angle. This lead-free, RoHS compliant component is supplied on tape and reel, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Broadcom HSMQ-C191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMQ-C191 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 145mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 527nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMQ-C191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
