Surface mount single color blue LED emitter, 0603/1608 package. Features diffused, colorless lens with a 140° viewing angle. Operates with a 20mA forward current, delivering 55mcd luminous intensity at a 473nm wavelength. Housed in a lead-free plastic package, suitable for operation between -40°C and 85°C.
Broadcom HSMR-C190 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 473nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMR-C190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
