
Uni-color blue chip LED emitter featuring a 2-pin surface mount package with dimensions of 1.6mm (L) x 0.8mm (W) x 0.8mm (H). Emitting at a peak wavelength of 469nm with a luminous intensity of 55mcd, this InGaN LED offers a wide 140° viewing angle and colorless diffused lens. Designed for top mount orientation, it operates with a maximum forward current of 20mA and a maximum forward voltage of 3.4V, with a maximum power dissipation of 78mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Broadcom HSMR-C191-J00L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMR-C191-J00L5 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 55mcd |
| LED Material | InGaN |
| Peak Wavelength | 469nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1x0.8x0.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Blue |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.4V |
| Maximum Power Dissipation | 78mW |
| Reverse Voltage | 5(Max)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HSMR-C191-J00L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.