Broadcom HSMS-2812-G technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 35mA |
| Height | 1.2mm |
| Length | 3.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.