Broadcom HSMS-2822-BLKG, Dual SMT Schottky Diode, Series, 15V 10mA, 3-Pin SOT-23
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Forward Current | 10mA |
| Height | 1.2mm |
| Length | 3.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Width | 1.5mm |
| RoHS | Compliant |