The HSMS-282C-G is a surface mount diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum repetitive reverse voltage of 15V and a maximum reverse current of 100nA. The diode's forward current is 10mA. It is packaged in a SOT-323 case, measuring 1mm in height, 2.25mm in length, and 1.4mm in width.
Broadcom HSMS-282C-G technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 10mA |
| Height | 1mm |
| Length | 2.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-282C-G to view detailed technical specifications.
No datasheet is available for this part.