
Surface mount single element red LED emitter with a 2.2V DC rated voltage and 20mA forward current. Features a 120° viewing angle and 15mcd luminous intensity at a 626nm wavelength. Encased in a 3.2mm x 2.8mm x 2.1mm PLCC package with a clear, colorless round lens. Operates from -55°C to 100°C, is lead-free, RoHS compliant, and offers high reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMS-A100-J00J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Additional Feature | HIGH RELIABILITY |
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.2V |
| Wavelength | 626nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-A100-J00J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
