
Single Color LED emitter, high efficiency red illumination. Features a clear, untinted, nondiffused domed lens with a 155° viewing angle. Surface mountable in an SMD/SMT package, this component operates with a 20mA forward current and 5V reverse voltage. It offers a luminous intensity of 10mcd at a 626nm wavelength. The lead-free, plastic package measures 1.6mm x 0.6mm x 0.6mm.
Broadcom HSMS-C120 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Domed, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 626nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-C120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
