
Single Color LED emitter, High Efficiency Red illumination, featuring a diffused, flat, rectangular, colorless lens. This surface mount component is housed in a 0603 (1608 metric) package with dimensions of 1.6mm length, 0.8mm width, and 0.6mm height. Operating at a forward current of 20mA, it delivers a luminous intensity of 10mcd with a wide 170° viewing angle and a peak wavelength of 626nm. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Broadcom HSMS-C191 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Diffused, Flat, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 626nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-C191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
