Broadcom HSMS-C660 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Color | White |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 639nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-C660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
