Broadcom HSMS-C670 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Length | 2mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 626nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-C670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.