Surface mount single color LED emitter, featuring high efficiency red illumination. This component offers a 125° viewing angle and a luminous intensity of 5.1mcd at a forward current of 20mA. It operates within a temperature range of -40°C to 85°C and has a maximum reverse voltage of 5V. The LED is housed in a 3mm x 1mm x 1mm SMD/SMT package with a colorless, diffused lens.
Broadcom HSMS-C680 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 5.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 621nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-C680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
