
Surface mount single color LED emitter, white illumination, featuring a 2.2mm lens with a clear, colorless, round, flat style. This component operates with a forward current of 30mA and a reverse voltage of 5V, offering a luminous intensity of 700mcd and a wide 120° viewing angle. It boasts a correlated color temperature of 6850 K and is housed in a PLCC package with dimensions of 3.2mm (length) x 2.8mm (width) x 2.1mm (height). Operating within a temperature range of -40°C to 100°C, this RoHS compliant LED is supplied on tape and reel.
Sign in to ask questions about the Broadcom HSMW-A400-U00M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMW-A400-U00M2 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6850 K |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMW-A400-U00M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
