Single Color LED, Bluish White, Untinted Diffused, 1.2mm,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | White |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| RoHS | Compliant |