LED, SMD, REV-MNT, B-WHITE; LED Mounting:SMD; Forward Current If:20mA; Forward Voltage:3.6V; Wavelength Typ:-; Luminous Intensity:110mcd; Viewing Angle:150°; Lens Shape:Rectangular; MSL:-; SVHC:No SVHC (12-Jan-2017); Bulb Size:1.2mm x 1.25mm; External Depth:1.1mm; External Length / Height:3.4mm; External Width:1.25mm; Forward Current If Max:20mA; Forward Voltage VF Max:3.9V; LED / Lamp Size:1.2mm x 1.25mm; LED Type:Standard; Luminous Intensity Typ:110mcd; No. of Pins:2Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Opto Mounting Orientation:Reverse; Voltage Vf Typ:3.6V
Broadcom HSMW-B265 technical specifications.
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMW-B265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.