
Surface mount, single-color white LED emitter featuring a diffused, colorless rectangular lens. Delivers 160mcd luminous intensity at a 20mA forward current, with a correlated color temperature of 10000K. The compact SMD/SMT package measures 1.6mm x 0.6mm with a 0.6mm height, offering a wide 155° viewing angle. Operates within a temperature range of -40°C to 85°C and is RoHS and REACH SVHC compliant.
Broadcom HSMW-C120 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 10000 K |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMW-C120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.