This single LED is a surface mount device with a diffused, colorless, rectangular lens style. It operates at a voltage of 3V and has a viewing angle of 145°. The LED is packaged in a lead-free, plastic SMT package with a 2-pin configuration. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 145° |
| Voltage | 3V |
| RoHS | Compliant |