
Surface mount, single-color white LED emitter featuring a diffused, colorless rectangular lens. This component offers a 150° viewing angle and a luminous intensity of 180mcd. Operating with a 20mA forward current, it has a typical forward voltage and a maximum power dissipation of 78mW. The lead-free, SMT package measures 3.4mm x 1.25mm with a 1.1mm height, suitable for tape and reel packaging.
Sign in to ask questions about the Broadcom HSMW-C265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMW-C265 technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 1305 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000 K |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | White |
| Lens Style | Diffused, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMW-C265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
