
Surface mount single color LED emitter, featuring amber yellow illumination with a 2.2mm clear, round, flat lens. This component operates with a 20mA forward current and a 2.2V DC rated voltage, producing a luminous intensity of 12mcd at a 585nm wavelength. Housed in a PLCC package with dimensions of 3.2mm (L) x 2.8mm (W) x 2.1mm (H), it offers a wide 120° viewing angle and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMY-A100-J00J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMY-A100-J00J1 technical specifications.
| Package/Case | PLCC |
| Color | Orange, Yellow |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Clear, Round, Flat, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.2V |
| Wavelength | 585nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMY-A100-J00J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.