
Single color yellow LED emitter, surface mount (SMD/SMT) package. Features a 3.2mm x 1.5mm footprint with 1.5mm height and a clear, untinted, diffused dome lens. Operates with a 20mA forward current, 2.1V DC rated voltage, and 5V reverse voltage. Emits yellow light with a luminous intensity of 8mcd at a 586nm wavelength and a wide 130° viewing angle. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HSMY-C110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMY-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Untinted, NONDIFFUSED, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| Viewing Angle | 130° |
| DC Rated Voltage | 2.1V |
| Wavelength | 586nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMY-C110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
