
Surface mount yellow LED emitter, 2mm size, featuring a diffused, colorless rectangular lens. This single-element LED operates with a 20mA forward current and a 2.1V DC rated voltage, emitting light at a 586nm wavelength with 8mcd luminous intensity. Housed in a 1206 (3216 metric) plastic package, it offers a wide 170° viewing angle and operates between -40°C and 85°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom HSMY-C150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMY-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.1V |
| Wavelength | 586nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMY-C150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
