
Surface mount single color yellow LED emitter. Features a 1608 metric (0603 imperial) package with diffused, untinted, colorless lens. Operates with 20mA forward current, 5V reverse voltage, and 52mW power dissipation. Emits yellow light with a wavelength of 586nm and a luminous intensity of 8mcd. Offers a wide 170° viewing angle and operates between -40°C and 85°C.
Sign in to ask questions about the Broadcom HSMY-C190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMY-C190 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Untinted, Diffused, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Viewing Angle | 170° |
| Wavelength | 586nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMY-C190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
