The HSMY-C650 is a single yellow LED with a rectangular diffused lens style. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The LED is surface mountable and has a maximum power dissipation of 65mW. It is RoHS compliant and has a reverse voltage of 5V.
Broadcom HSMY-C650 technical specifications.
| Color | Yellow |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Style | Rectangular, Diffused |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.