
Surface mount single element red LED emitter in a 2.2mm LCC-2 PLCC package. Features a 120° viewing angle, 630nm wavelength, and 350mcd luminous intensity at a 20mA forward current. Operates with a 2.2V DC rated voltage and 5V reverse voltage, with a power dissipation of 72mW. This RoHS compliant component has a colorless, diffused, flat, round lens and a max operating temperature of 100°C.
Broadcom HSMZ-A100-R00J1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.2V |
| Wavelength | 630nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMZ-A100-R00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.